DM-F22A/PC-R20

IEI
458-DMF22A/PCR20
DM-F22A/PC-R20

Mfr.:

Description:
Display Modules 21.5" 250 cd/m FHD LCD monitor, Aluminum die casting front panel, Black color, W/ USB projected capacitive touch screen, 9 36V DC input, R20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DM-F22A
LCD Displays
Capacitive
21.5 in
1920 x 1080
HDMI, RS-232, USB
Brand: IEI
Dimensions: 358.4 mm x 550.4 mm x 49.1 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 9 V to 36 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: DM-F22A/PC-R21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: