PCISA-BT-E38451-R11

IEI
458-PCISABTE38451R11
PCISA-BT-E38451-R11

Mfr.:

Description:
Single Board Computers Half-size PCISA CPU card supports Intel Atom E3845 (10W) on-board SoC with VGA, iDP, Dual Intel PCIe GbE, USB 3.0, PCIe Mini, SATA, mSATA, COM, Audio and RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
PCISA-BT
PCISA Half-size
Intel
Atom E3845
Atom E3845
1.91 GHz
8 GB
0 GB
5 V/12 V
Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
- 20 C
+ 60 C
185 mm x 128 mm
Brand: IEI
Cache Memory: 2 MB
Memory Type: DDR3L
Power Consumption: 10 W
Processor Series: E3845
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 556.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 347.69 CHF 347.69
CHF 339.23 CHF 3’392.30