PPC-F17AA-H81i-i3/4G/R-R11

IEI
458-17AAH81II34RR11
PPC-F17AA-H81i-i3/4G/R-R11

Mfr.:

Description:
HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Intelligent Industrial
Resistive
Intel
Core i3
LCD
3.5 GHz
4 GB
4 GB
4 MB
90 VAC to 264 VAC
17 in
- 10 C
+ 50 C
341.4 mm x 408.4 mm x 73.8 mm
Brand: IEI
Chipsets: H81
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 100 W
Processor Series: i3-4330
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1’195.05 CHF 1’195.05