PPC-F17C-Q370-P/PC/25-R20

IEI
458-17C-P/PC/25-R20
PPC-F17C-Q370-P/PC/25-R20

Mfr.:

Description:
HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
AI Ready
Capacitive
Intel
Pentium
TFT LCD
3.1 GHz
64 GB
115 VAC to 230 VAC
HDMI, LAN, PCIe, Serial, USB
1280 x 1024
17 in
- 20 C
+ 50 C
408.4 mm x 341.4 mm x 119 mm
Brand: IEI
Chipsets: Q370
Memory Type: DDR4
On-Board Storage Type: HDD
Power Consumption: 250 W
Processor Series: G5400T
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1’459.79 CHF 1’459.79