CPC1593GS

IXYS Integrated Circuits
849-CPC1593GS
CPC1593GS

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 600V 6-Pin SM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
120 mA
600 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm (0.33 in)
6.35 mm (0.25 in)
3.302 mm (0.13 in)
CPC1593
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 272 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC1593 Isolated Solid State Relay (SSR)

IXYS CPC1593 Isolated Solid State Relay (SSR) is a normally open (1-Form-A) SSR that offers integrated current limit with voltage and thermal protection. The load is not only protected, but also the relay itself, making the device highly effective in extremely harsh environments. CPC1593 bidirectional relay is ideally suited for advanced power management applications including in-rush current control, power supplies, industrial and process controllers, solenoid and valve controls, and HVAC. IXYS CPC1593 Isolated SSRs have UL, CSA, and EN/IEC approval.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 5.25 CHF 5.25
CHF 4.67 CHF 46.70
CHF 4.46 CHF 111.50
CHF 3.85 CHF 192.50
CHF 3.73 CHF 373.00
CHF 3.59 CHF 897.50
CHF 3.48 CHF 1’740.00
CHF 3.44 CHF 3’440.00
CHF 3.43 CHF 8’575.00