IX4426NETR

IXYS Integrated Circuits
849-IX4426NETR
IX4426NETR

Mfr.:

Description:
Gate Drivers Dual inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.5 A
4.5 V
30 V
Inverting
10 ns
8 ns
- 40 C
+ 125 C
IX4426
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

IX442x 1.5A Dual Low-Side Ultrafast Gate Driver

IXYS Integrated Circuits IX442x are dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5A of peak current with rise and fall times of less than 10ns. The inputs of each driver are TTL and CMOS compatible, and are virtually immune to latch-up. Low propagation delay times and fast, matched rise and fall times make the IXYS IX4426, IX4427, and IX4428 ideal for high-frequency and high-power applications.

In Stock: 2’080

Stock:
2’080 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.10 CHF 1.10
CHF 0.798 CHF 7.98
CHF 0.724 CHF 18.10
CHF 0.641 CHF 64.10
CHF 0.602 CHF 150.50
CHF 0.578 CHF 289.00
CHF 0.562 CHF 562.00
Full Reel (Order in multiples of 2000)
CHF 0.539 CHF 1’078.00
CHF 0.526 CHF 2’104.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.