CL8066202302204S R2DW

Intel
607-66202302204SR2DW
CL8066202302204S R2DW

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-6822EQ Processor (8M Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Core i7
64 bit
4 Core
FCBGA-1440
2.8 GHz
8 MB
8 Thread
25 W
64 GB
DDR4-2133, LPDDR3-1866, DDR3L-1600
8 GT/s
Intel Core i7
Skylake
i7-6822EQ
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.8 GHz
Part # Aliases: 944047
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 495.04 CHF 495.04
CHF 432.64 CHF 4’326.40