J025-52209-RK

JAE Electronics
656-J025-52209-RK
J025-52209-RK

Mfr.:

Description:
Standard Circular Connector DUST CAP SZ S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
18.8 mm
8.9 mm
IP67
Brand: JAE Electronics
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 2.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016991500
JPHTS:
401699020
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.67 CHF 1.67
CHF 1.45 CHF 14.50
CHF 1.39 CHF 41.70
CHF 1.29 CHF 129.00
CHF 1.03 CHF 257.50
CHF 0.983 CHF 491.50
CHF 0.934 CHF 934.00
CHF 0.87 CHF 2’175.00
CHF 0.854 CHF 4’270.00