PS-187-2B1

JST Commercial
306-PS-187-2B1N
PS-187-2B1

Mfr.:

Description:
Headers & Wire Housings PS HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
2 Position
6 mm (0.236 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PS
24 AWG to 16 AWG
- 40 C
+ 105 C
Brand: JST Commercial
Current Rating: 25 A
Housing Colour: White
Housing Gender: Socket
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.226 CHF 0.23
CHF 0.193 CHF 1.93
CHF 0.17 CHF 4.25
CHF 0.148 CHF 14.80
CHF 0.131 CHF 32.75
CHF 0.106 CHF 106.00
CHF 0.099 CHF 247.50
CHF 0.089 CHF 890.00
CHF 0.083 CHF 1’660.00