RSFP-LP-1V-R-250-K

JST Commercial
306-RSFPLP1VR250K
RSFP-LP-1V-R-250-K

Mfr.:

Description:
Headers & Wire Housings RSF HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Low Profile
1 Position
1 Row
RSF
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.121 CHF 0.12
CHF 0.095 CHF 0.95
CHF 0.078 CHF 1.95
CHF 0.07 CHF 7.00
CHF 0.061 CHF 15.25
CHF 0.051 CHF 51.00
CHF 0.046 CHF 115.00
CHF 0.044 CHF 220.00
CHF 0.04 CHF 400.00