KB18

Jonard Tools
801-KB18
KB18

Mfr.:

Description:
Wire Wrap Tools WIRE WRAPPING BIT 18 AWG

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
Bits
Wrap Bit
18 AWG
Brand: Jonard Tools
Packaging: Bulk
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8207906000
BRHTS:
82079000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 110.34 CHF 110.34
CHF 103.53 CHF 517.65
CHF 103.22 CHF 1’032.20
CHF 100.58 CHF 2’514.50
CHF 100.56 CHF 5’028.00
CHF 100.55 CHF 10’055.00
500 Quote