FFLR6L0228KJE

581-FFLR6L0228KJE
FFLR6L0228KJE

Mfr.:

Description:
Film Capacitors 1100V 2200uF 1.2mOhm Female Thred +/-10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
2.2 mF
1.1 kVDC
Radial
Polypropylene (PP)
50 mm (1.969 in)
340 mm (13.386 in)
DC Link Film Capacitors
10 %
2 Pin
1.2 mOhms
Insert Threaded
- 40 C
+ 95 C
FFLR
Bulk
Brand: KYOCERA AVX
Diameter: 136 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2
Subcategory: Capacitors
Type: Medium Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:

Similar Products