804

Keystone Electronics
534-804
804

Mfr.:

Description:
Terminals STD TERM LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Lug Terminal
Solder
Not Insulated
Tin
Brass
800
Bulk
Brand: Keystone Electronics
Insulation Material: Not Insulated
Length: 27.38 mm
Material: XP Phenolic
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 9.52 mm
Unit Weight: 1.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 783

Stock:
783 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.917 CHF 0.92
CHF 0.698 CHF 6.98
CHF 0.624 CHF 15.60
CHF 0.53 CHF 53.00
CHF 0.518 CHF 259.00
CHF 0.409 CHF 409.00
CHF 0.371 CHF 927.50
CHF 0.344 CHF 1’720.00