7433502696

LAPP
58-7433502696
7433502696

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Male Str-Female Str; 4x22 AWG; Black PVC; 5 Meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Male / Female
A Coded
5 m (16.404 ft)
4 A
250 V
22 AWG
Black
IP67, IP68
Brand: LAPP
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 24.71 CHF 24.71
CHF 21.00 CHF 210.00
CHF 20.06 CHF 501.50
CHF 19.40 CHF 970.00
CHF 18.77 CHF 1’877.00
CHF 17.73 CHF 4’432.50
CHF 17.21 CHF 8’605.00