F33H007S

Lantronix
515-F33H007S
F33H007S

Mfr.:

Description:
Gateways TRACKER FOX3-4G-M1-WW-4G CATM1/NB1 BANDS JAPAN VERSION-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS232-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Telematic Gateways
RTC
3 Port
CAN, I2C, RS-232, USB
10.8 VDC
60 VDC
- 40 C
+ 85 C
105 mm x 83 mm x 28 mm
Bulk
Brand: Lantronix
Flash: 8 MB
Operating Supply Current: 50 mA
Operating Supply Voltage: 10.8 VDC to 60 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS/Galileo/GLONASS/BeiDou
Series: FOX 3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FOX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 128.45 CHF 128.45