TGF25-07870787-059

LeaderTech
861-TGF2507870787059
TGF25-07870787-059

Mfr.:

Description:
Thermal Interface Products 200mm*200mm*1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
2.5 W/m-K
8 kVAC
Yellow
- 50 C
+ 200 C
200 mm
200 mm
1.49 mm
0.2 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Designed for: Heat Sink Interface, Integrated Circuits
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Thermal Resistance: 1 C/W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 152.71 CHF 3’054.20
CHF 147.25 CHF 8’835.00
100 Quote