OVU331M1CTR-0810

Lelon
140-OVU331M1CTR-0810
OVU331M1CTR-0810

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 20% 16V High Temp Usage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
16 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
- 55 C
+ 125 C
OVU
Reel
Cut Tape
MouseReel
Brand: Lelon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Organic Conductive Polymer Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.19 CHF 1.19
CHF 0.715 CHF 7.15
CHF 0.431 CHF 43.10
Full Reel (Order in multiples of 500)
CHF 0.338 CHF 169.00
CHF 0.307 CHF 307.00
CHF 0.273 CHF 682.50
CHF 0.22 CHF 2’200.00
CHF 0.211 CHF 5’275.00
CHF 0.181 CHF 9’050.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products