LPC-20-350

MEAN WELL
709-LPC20-350
LPC-20-350

Herst.:

Beschreibung:
LED-Stromversorgung 16.8W 48V 350mA

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt

Produktattribut Attributwert Attribut auswählen
MEAN WELL
Produktkategorie: LED-Stromversorgung
Versandbeschränkungen:
 Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
RoHS:  
Constant Current (CC)
350 mA
9 VDC to 48 VDC
16.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
118 mm (4.646 in)
35 mm (1.378 in)
26 mm (1.024 in)
Industrial
LPC-20
IP67
Marke: MEAN WELL
Verpackung: Bulk
Produkt-Typ: LED Power Supplies
Verpackung ab Werk: 60
Unterkategorie: Power Supplies
Gewicht pro Stück: 220 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

LP Series LED Power Supplies

MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Auf Lager: 61

Lagerbestand:
61
sofort lieferbar
Auf Bestellung:
540
erwartet ab 29.09.2026
Lieferzeit ab Hersteller:
19
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 7.09 CHF 7.09
CHF 6.68 CHF 33.40
CHF 6.44 CHF 64.40
CHF 6.20 CHF 124.00