MTSM0074-843-IR

Marktech Optoelectronics
193-MTSM0074-843-IR
MTSM0074-843-IR

Mfr.:

Description:
Infrared Emitters Visible Emitter 740nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
740 nm
6 mW/sr
30 mA
1.7 V
51 mW
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.41 CHF 2.41
CHF 1.76 CHF 17.60
CHF 1.38 CHF 138.00
CHF 1.20 CHF 600.00
CHF 1.14 CHF 1’140.00
Full Reel (Order in multiples of 2000)
CHF 1.09 CHF 2’180.00
CHF 1.03 CHF 4’120.00