DDTA123YCA-TP

833-DDTA123YCA-TP
DDTA123YCA-TP

Mfr.:

Description:
Digital Transistors PNP Digital Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DDTA123YCA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

Availability

Stock: