GA301

Microchip Technology
494-GA301
GA301

Mfr.:

Description:
SCRs SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SCRs
RoHS: N
100 V
10 nA
2 A
1.1 V
5 V
600 mV
10 uA
0 C
+ 125 C
Through Hole
TO-18-3
Brand: Microchip Technology
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 100 A
Product Type: SCRs
Factory Pack Quantity: 1
Subcategory: Thyristors
Unit Weight: 572.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 27.30 CHF 2’730.00