LE9551DMQC

Microchip Technology
494-LE9551DMQC
LE9551DMQC

Mfr.:

Description:
Telecom Interface ICs 1CH, UNIV SLIC, 145V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
SLIC - Subscriber Line Interface Circuits
3.3 V
3.3 V
SMD/SMT
QFN-28
Tray
Brand: Microchip Technology
Interface Type: Serial
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Factory Pack Quantity: 2450
Subcategory: Interface ICs
Type: Ringing SLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2450   Multiples: 2450
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.90 CHF 7’105.00
4’900 Quote