MIC2198YML

Microchip Technology
998-MIC2198YML
MIC2198YML

Mfr.:

Description:
Switching Controllers 500KHz Sync Buck Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
76 %
800 mV to 6 V
20 A
- 40 C
+ 125 C
SMD/SMT
MLF-12
Tube
Brand: Microchip Technology
Fall Time: 60 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Output Type: Adjustable
Product Type: Switching Controllers
Rise Time: 60 ns
Series: MIC2198
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 42.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.32 CHF 3.32
CHF 3.30 CHF 82.50
CHF 2.90 CHF 217.50