MIC24097-E/SJC

Microchip Technology
579-MIC24097-E/SJC
MIC24097-E/SJC

Mfr.:

Description:
Switching Voltage Regulators 20V, 20A High Performance Switching Buck Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-39
Buck
600 mV to 20 V
20 A
1 Output
5 mA
500 kHz
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Development Kit: EV28T12A
Input Voltage: 4.5 V to 20 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Switching Buck Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC24097 Buck Converters

Microchip Technology MIC24097 Buck Converters implement an exceptional adaptive on-time control architecture. The constant-frequency, synchronous buck converter offers a 4.5V to 20V input supply range and a programmable switching frequency of up to 800kHz. The output voltage of the MIC24097 is adjustable down to 0.6V with a guaranteed accuracy of ±1%.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.64 CHF 2.64