MIC5891YN

Microchip Technology
998-MIC5891YN
MIC5891YN

Mfr.:

Description:
Latches 8-Bit Serial Input Latched Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Latches
RoHS:  
CMOS
TTL
1 Circuit
9 Line
PDIP-16
Non-Inverting
5 V
12 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Mounting Style: Through Hole
Number of Input Lines: 1 Line
Operating Supply Current: 10 mA
Product Type: Latches
Series: MIC5891
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’440

Stock:
2’440 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.40 CHF 2.40
CHF 2.00 CHF 50.00
CHF 1.82 CHF 182.00