39357-2002

Molex
538-39357-2002
39357-2002

Mfr.:

Description:
Fixed Terminal Blocks PCB TERM BLK 3.5MM 2 POLE STR W/PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
3.5 mm
PCB Mount
39357
Brand: Molex
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 800
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’597

Stock:
1’597 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.02 CHF 1.02
CHF 0.638 CHF 6.38
CHF 0.55 CHF 13.75
CHF 0.496 CHF 24.80
CHF 0.481 CHF 48.10
CHF 0.41 CHF 102.50
CHF 0.388 CHF 194.00
CHF 0.347 CHF 277.60
CHF 0.285 CHF 1’596.00