62201-8602

Molex
538-62201-8602
62201-8602

Mfr.:

Description:
Other Tools PRESS IN TOOL VERT 11 ROW 6 COLUMN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Molex
Product Type: Hand Tools
Series: 207123
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX120G
Part # Aliases: 0622018602
Unit Weight: 98.830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8207309000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I-Trac™ Backplane Connector

The I-Trac™ Backplane Connector system from Molex features a broadside-coupled, skew equalized design capable of 12 Gbps data rates. With multiple benefits, including superior impedance control, lower cross-talk, and higher overall bandwidth designed for both traditional and orthogonal architectures, I-Trac is ideal for the telecommunications, data networking, and storage markets. The Molex I-Trac Backplane Connector features a variety of guidance and power options and the 11-row version is available in 5, 6 or 10 columns.

Availability

Stock: