75594-0000

Molex
538-75594-0000
75594-0000

Mfr.:

Description:
Micro TCA Connectors 0.75MM MICROTCA CON 170P PRESSFIT GOLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Micro TCA Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
170 Position
Vertical
Press Fit
Gold
75594
Brand: Molex
Contact Material: Tin
Current Rating: 1.52 A
Housing Material: Thermoplastic (TP)
Packaging: Tray
Pitch: 0.75 mm
Product Type: Micro TCA Connectors
Factory Pack Quantity: 288
Subcategory: Card Edge Connectors
Tradename: MicroTCA
Voltage Rating: 250 VAC
Part # Aliases: 0755940000 755940000
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: