MP6500AGF-P

Monolithic Power Systems (MPS)
946-MP6500AGF-P
MP6500AGF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 2.5A, Step moto r with internal cur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
1.9 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-28
35 V
4.5 V
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6500A
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6500A 35V, 2.5A Stepper Motor Driver

Monolithic Power Systems (MPS) MP6500A 35V, 2.5A, Stepper Motor Driver has a built-in translator and current regulation. The MP6500A offers high integration and a small package size resulting in an ideal space-saving and cost-effective solution for bipolar stepper motor drives.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
500
Expected 10/16/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.75 CHF 2.75
CHF 2.06 CHF 20.60
CHF 1.88 CHF 47.00
CHF 1.69 CHF 169.00
CHF 1.58 CHF 395.00
Full Reel (Order in multiples of 500)
CHF 1.53 CHF 765.00