24S120

Murata Power Solutions
Not Assigned
24S120

Mfr.:

Description:
Power Inductors - SMD

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
Shielded
12 uH
1.5 A
74 mOhms
- 40 C
+ 85 C
29 MHz
Standard
7.7 mm
7.1 mm
4.5 mm
2400
Application: Power
Brand: Murata Power Solutions
Core Type: Bobbin
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504407001
TARIC:
8504409590

Availability

Stock:

Similar Products