78253/55JVC-R

Murata Power Solutions
580-78253/55JVC-R
78253/55JVC-R

Mfr.:

Description:
Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC 6PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
5 V
5 V
1 W
200 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Inductance: 240 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:1.33
Type: Compatible Converter Transformer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
500
Expected 1/11/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.84 CHF 3.84
CHF 3.37 CHF 33.70
CHF 3.24 CHF 81.00
CHF 3.14 CHF 157.00
CHF 3.04 CHF 304.00
CHF 2.92 CHF 730.00
Full Reel (Order in multiples of 500)
CHF 2.77 CHF 1’385.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.