78601/2JC-R

Murata Power Solutions
580-78601/2JC-R
78601/2JC-R

Mfr.:

Description:
Pulse Transformers 350 UH 1:1 TRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
350 uH
SMD/SMT
12.7 mm
9.52 mm
6.35 mm
Brand: Murata Power Solutions
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pulse Transformers
Series: 786J
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
500
Expected 11/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.96 CHF 1.96
CHF 1.66 CHF 16.60
CHF 1.64 CHF 41.00
CHF 1.58 CHF 79.00
CHF 1.54 CHF 154.00
CHF 1.50 CHF 375.00
Full Reel (Order in multiples of 500)
CHF 1.39 CHF 695.00
CHF 1.36 CHF 3’400.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.