DMR35-DCMA1-DC1-R

Murata Power Solutions
580-DMR35-DCMA1-DC1R
DMR35-DCMA1-DC1-R

Mfr.:

Description:
Digital Panel Meters Switch-Selectable 1/3/5/10 mADC measure range, DC powered, Red Display

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Ammeter
LED, 3.5 Digit, Red
9 V to 32 V
25 mA, 37 mA
48 V
DMR35-DCxA
Brand: Murata Power Solutions
Dimensions: 60.45 mm x 60.45 mm x 39.93 mm
Height: 39.93 mm
Length: 60.45 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Screw
Width: 60.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
224 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 108   Multiples: 12
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 91.17 CHF 9’846.36