MFD

Neutrik
568-MFD
MFD

Mfr.:

Description:
XLR Connectors FIXING PLATE D-SIZE M3 THREADED CHASSIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Accessories
Standard XLR
Screw
Fixing Plate
neutriCON
Brand: Neutrik
Product Type: XLR Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Tradename: neutriCON
Unit Weight: 2.435 g
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
8538900000
CAHTS:
8536690040
USHTS:
7326908688
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

In Stock: 2’530

Stock:
2’530
Can Dispatch Immediately
On Order:
6’200
800
Pending
5’400
Expected 11/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.23 CHF 1.23
CHF 1.20 CHF 12.00
CHF 1.17 CHF 29.25
CHF 1.13 CHF 56.50
CHF 1.07 CHF 107.00
CHF 1.02 CHF 204.00
CHF 0.977 CHF 586.20
CHF 0.968 CHF 968.00