UBT1C331MPD8TD

Nichicon
647-UBT1C331MPD8TD
UBT1C331MPD8TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 16V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
16 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
680 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.821 CHF 0.82
CHF 0.414 CHF 4.14
CHF 0.372 CHF 37.20
CHF 0.30 CHF 150.00
Full Ammo Pack (Order in multiples of 1000)
CHF 0.266 CHF 266.00
CHF 0.245 CHF 490.00

Similar Products