UCD1E101MCQ1GS

Nichicon
647-UCD1E101MCQ1GS
UCD1E101MCQ1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100UF 25V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
100 uF
25 VDC
Low Impedance Electrolytic Capacitors
20 %
- 55 C
+ 105 C
UCD
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: Chip Type, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2’700

Stock:
2’700 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.378 CHF 0.38
CHF 0.247 CHF 2.47
CHF 0.154 CHF 15.40
CHF 0.119 CHF 59.50
Full Reel (Order in multiples of 900)
CHF 0.105 CHF 94.50
CHF 0.091 CHF 409.50