CSS-1210MC

Nidec Components
229-CSS-1210MC
CSS-1210MC

Mfr.:

Description:
Slide Switches slide switch, 1 P2T, thru-hole pins, side setting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CSS
Ammo Pack
Actuator Material: Liquid Crystal Polymer (LCP)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 53
Subcategory: Switches
Type: Compact Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’022

Stock:
1’022 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.684 CHF 0.68
CHF 0.591 CHF 5.91
CHF 0.518 CHF 12.95
CHF 0.488 CHF 48.80
CHF 0.451 CHF 112.75
CHF 0.427 CHF 213.50
CHF 0.405 CHF 405.00
CHF 0.377 CHF 942.50
CHF 0.359 CHF 1’795.00
Full Ammo Pack (Order in multiples of 53)
CHF 0.518 CHF 27.45