PA-858-102V-R2

Nidec Components
229-PA-858-102V-R2
PA-858-102V-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ - 100 kPa, gauge vacuum version, 4 ~ 20mA output current, IP65, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 with M5 female screw pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 100 kPa
Vacuum, Gauge
Analog
R 1/4 in - M5 Female
24 VDC
Brand: Nidec Components
Diameter: 35.2 mm
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-858
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 251.32 CHF 251.32
CHF 251.31 CHF 1’256.55
CHF 247.44 CHF 2’474.40
CHF 247.24 CHF 6’181.00
50 Quote