LS-00033

OSEPP Electronics
375-LS-00033
LS-00033

Mfr.:

Description:
9V Battery Snaps & Contacts 9V Battery Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: 9V Battery Snaps & Contacts
Accessories
Brand: OSEPP Electronics
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 6
Subcategory: Battery
Type: 9V Battery Clip
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.84 CHF 2.84