LP9-21131A22

OTTO
999-LP9-21131A22
LP9-21131A22

Mfr.:

Description:
Pushbutton Switches - Industrial Raised Thrd Sldr 2V Red LED Black

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
115 VAC
28 VDC
4 A
Red
Black
Solder Lug
IP68S
LED
LP9
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 23.43 CHF 23.43
CHF 21.09 CHF 210.90
CHF 20.26 CHF 506.50
CHF 18.90 CHF 945.00
CHF 17.57 CHF 1’757.00
CHF 16.69 CHF 4’172.50
CHF 16.18 CHF 8’090.00
2’500 Quote