AS05008PR-WR-R

PUI Audio
665-AS05008PRWRR
AS05008PR-WR-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
550 Hz
84 dBA
8 Ohms
1 W
Round
Solder Eyelet
- 30 C
+ 55 C
50 mm
12 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 12 mm H
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.27 CHF 4.27
CHF 3.29 CHF 32.90
CHF 2.88 CHF 72.00
CHF 2.67 CHF 106.80
CHF 2.54 CHF 304.80
CHF 2.33 CHF 652.40
CHF 2.32 CHF 1’206.40