2276117

Phoenix Contact
651-2276117
2276117

Mfr.:

Description:
Current Transformers - Industrial PACT MCR-V2-5012- 85-150-5A-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
150 A
5 A
DIN Rail
3.75 VA
50 Hz to 60 Hz
Brand: Phoenix Contact
Height: 110 mm
Length: 85 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Screw
Width: 31 mm
Unit Weight: 459.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 53.00 CHF 53.00