TOP265VG

Power Integrations
869-TOP265VG
TOP265VG

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 57W/81W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-12
12 V
15 W, 25 W
Si
66 kHz, 132 kHz
3.1 mA
- 40 C
+ 150 C
TOP265
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 1.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPSwitch®JX Integrated Off-Line Switchers

The Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.

In Stock: 5’024

Stock:
5’024 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.25 CHF 1.25
CHF 1.19 CHF 29.75
CHF 1.04 CHF 99.84
CHF 0.992 CHF 285.70
CHF 0.955 CHF 504.24
CHF 0.877 CHF 884.02
CHF 0.861 CHF 2’190.38
CHF 0.816 CHF 4’112.64