QSG-80-01

Qualtek
562-QSG-80-01
QSG-80-01

Mfr.:

Description:
Fan Accessories 80mm FINGER GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
80 mm
80 mm
80 mm
QSG
Brand: Qualtek
Color: Black
Material: Thermoplastic Elastomer (TPE)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
QUALTEK FAN ACCESSORIES

562-QSG-40-02
562-QSG-60-02
562-QSG-80-02

These Qualtek fan accessories are not currently being
manufactured in the "02" size. These are only available in
the "01" size. The only difference between the two is the
width of the product and that the "02" product was wider.
Please use the following Mouser part numbers as alternate
product.

562-QSG-40-01 width is 42.0mm
562-QSG-60-01 width is 62.0mm
562-QSG-80-01 width is 82.0mm



5-0306-44

Compliance Codes
CNHTS:
8414909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8414900090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.20 CHF 2.20
CHF 1.93 CHF 19.30
CHF 1.87 CHF 37.40
CHF 1.75 CHF 87.50
CHF 1.58 CHF 158.00