R9C1T18/R-CT

RECOM Power
919-R9C1T18/R-CT
R9C1T18/R-CT

Mfr.:

Description:
DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
2.5 V to 15.5 V
100 mA
- 12 mA
5 kV
SSOP-36
12.83 mm
7.5 mm
3.55 mm
Industrial
+ 125 C
- 40 C
R9C1T18/R
Brand: RECOM Power
Dimensions: 12.83 mm x 7.5 mm x 3.55 mm
Input Voltage: 8.5 VDC to 18 VDC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Poly Bags
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R9C1T18/R Series Isolated DC/DC Converters

RECOM Power R9C1T18/R Series Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 150°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R9C1T18/R converters exhibit a wide input voltage range of 8.5VDC to 18VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments. 

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 7.69 CHF 7.69
CHF 7.40 CHF 37.00
CHF 7.08 CHF 70.80
CHF 7.01 CHF 350.50
CHF 6.83 CHF 683.00
CHF 6.69 CHF 1’338.00
CHF 6.23 CHF 3’115.00
CHF 6.21 CHF 6’210.00