REC30E-4812SZ

RECOM Power
919-REC30E-4812SZ
REC30E-4812SZ

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
12 V
2.5 A
2 kV
25.4 mm (1 in)
25.4 mm (1 in)
10 mm (0.394 in)
+ 105 C
- 40 C
REC30E-Z
Brand: RECOM Power
Dimensions: 25.4 mm x 25.4 mm x 10 mm
Input Voltage: 48 VDC
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Part # Aliases: REC30K-4812SZ 10020029
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC30E-Z 30W DC-DC Converters

RECOM Power REC30E-Z 30W DC-DC Converters provide high power density and a wide 4:1 input voltage range in an industry-standard 1" x 1" shielded metal case. Even with their compact size, these REC30E-Z converters are fully specified devices with output currents up to 7A, over 90% efficiency, and no minimum load. Additional features include 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The outputs are protected against overtemperature, short circuits, overcurrent, and overvoltage. The single-output version offers a ±10% trim range. RECOM Power REC30E-Z 30W DC-DC Converters are ideal for industrial applications where board space is at a premium, including distributed power architectures, transportation, and renewable energy equipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
176
Expected 10/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 44.30 CHF 44.30
CHF 42.65 CHF 213.25
CHF 41.95 CHF 335.60
CHF 41.05 CHF 985.20
CHF 40.39 CHF 2’261.84
CHF 39.72 CHF 4’130.88
CHF 33.80 CHF 8’652.80