REM3.5E-0505S/R10/A/CTRL

RECOM Power
919-REM35E0505SR10AC
REM3.5E-0505S/R10/A/CTRL

Mfr.:

Description:
DC/DC Converters - Through Hole 3.5W 4.5-9Vin 05Vout 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3.5 W
5 V
700 mA
10 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical
+ 85 C
- 40 C
REM3.5E
Brand: RECOM Power
Compliance: ANSI; CB; CSA; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 9 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000498
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REMxE Medical Grade DC/DC Converters

RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250VAC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2:1 wide input range. The low 1μA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 15
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 43.76 CHF 656.40