Raspberry Pi 500+ Desktop Kit - FR

Raspberry Pi
358-PI500+DESKKIT-FR
Raspberry Pi 500+ Desktop Kit - FR

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi 500+ Desktop Kit - FR

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Kits
AZERTY Keyboard
Computer
Brand: Raspberry Pi
Packaging: Bulk
Series: Pi500
Factory Pack Quantity: 9
Subcategory: Computing
Tool Is For Evaluation Of: Raspberry Pi 500+
Tradename: Pi 500+
Part # Aliases: SC2097
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
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

500+ Premium Desktop Computers

Raspberry Pi 500+ Premium Desktop Computers are built into a high-quality mechanical keyboard. Powered by the same quad-core 64-bit Arm® processor and RP1 I/O controller found in Raspberry Pi 5, these computers also integrate a one-piece aluminium heatsink for improved thermal performance. This ensures that the Raspberry Pi 500+ will run fast and smoothly even under heavy load, while delivering dual 4K display output.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 346.13 CHF 3’115.17