6A6-B

Rectron
583-6A6-B
6A6-B

Mfr.:

Description:
Rectifiers 600V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
R-6
600 V
6 A
Standard Recovery Rectifier
Single
1.1 V
400 A
10 uA
- 55 C
+ 150 C
6A
Bulk
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Part # Aliases: 6A6
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3’420

Stock:
3’420 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 1.25 CHF 1.25
CHF 0.893 CHF 8.93
CHF 0.555 CHF 55.50
CHF 0.382 CHF 229.20
CHF 0.32 CHF 320.00
CHF 0.288 CHF 748.80
CHF 0.247 CHF 1’235.00
CHF 0.229 CHF 2’290.00
CHF 0.207 CHF 5’175.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
CHF 0.89
Min:
1