100RX3010M8X11.5

Rubycon
232-100RX3010M8X11.5
100RX3010M8X11.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
100 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
20 %
200 mA
- 40 C
+ 130 C
Cut
Radial
RX30
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1’978

Stock:
1’978 Can Dispatch Immediately
Quantities greater than 1978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.555 CHF 0.56
CHF 0.369 CHF 3.69
CHF 0.229 CHF 22.90
CHF 0.185 CHF 92.50
CHF 0.169 CHF 169.00
CHF 0.157 CHF 314.00
CHF 0.14 CHF 560.00
CHF 0.134 CHF 1’340.00
CHF 0.129 CHF 3’096.00